The XC9536XL-7VQ44I is a 44-pin industrial temperature FPGA from Xilinx. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device features 34 I/O lines and is packaged in a 10mm x 10mm quad package. The XC9536XL-7VQ44I is suitable for use in industrial applications where high temperature operation is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC9536XL-7VQ44I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9536XL-7VQ44I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 34 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9536XL-7VQ44I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.