The XC9572-10PQ100I is a 100-pin quad QFP industrial temperature FPGA from Xilinx. It operates over a temperature range of -40°C to 85°C and has a maximum clock frequency of 66.7 MHz. The device has 72 I/O lines and is packaged in a 14mm x 20mm plastic QFP-100 package.
Xilinx XC9572-10PQ100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 66.7 |
| Number of I/O Lines | 72 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572-10PQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.