The XC9572-15TQ100I is a 100-pin TQFP industrial-grade FPGA from Xilinx, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 4.5 to 5.5 volts and a maximum clock frequency of 55.6 MHz. The device has 72 I/O lines and 100 terminals in a quad terminal position. It is packaged in a 14x14mm TQFP-100 package.
Sign in to ask questions about the Xilinx XC9572-15TQ100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9572-15TQ100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 72 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572-15TQ100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.