The XC9572XL-10PC44C is a commercial temperature FPGA with a maximum operating temperature of 70 degrees Celsius. It has 44 terminals and a quad terminal position. The device is packaged in a 44-pin plastic LCC package and operates on a nominal supply voltage of 3.3V. It can handle a maximum clock frequency of 100MHz and has 34 I/O lines. The FPGA is suitable for use in commercial temperature environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC9572XL-10PC44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9572XL-10PC44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 34 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XL-10PC44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.