
CMOS Flash Programmable Logic Device (PLD) featuring 72 I/O lines and a maximum clock frequency of 100 MHz. This component operates within a commercial temperature range of 0°C to 70°C with a nominal supply voltage of 3.3V, supporting a range from 3V to 3.6V. It is housed in a 100-terminal, quad-positioned PQFP package with a 10ns propagation delay.
Sign in to ask questions about the Xilinx XC9572XL-10TQG100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9572XL-10TQG100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XL-10TQG100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.