High-performance Flash Programmable Logic Device (PLD) featuring 72 macrocells and a maximum clock frequency of 100 MHz. This CMOS device operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V (3V to 3.6V). Housed in a 100-terminal, lead-free PQFP package with quad terminal position, it offers 72 I/O lines and a 10ns propagation delay.
Sign in to ask questions about the Xilinx XC9572XL-10TQG100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9572XL-10TQG100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XL-10TQG100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.