The XC9572XL-10TQG100Q is a 100-pin quad flatpack FPGA from Xilinx with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The device has 72 I/O lines and is packaged in a 14mm x 14mm LFQFP. It is designed for use in automotive applications, meeting the Temperature Grade: AUTOMOTIVE standard.
Xilinx XC9572XL-10TQG100Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XL-10TQG100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.