The XC9572XL-10VQ64Q is a 64-pin quad flat pack field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of -40 to 125°C and is designed for automotive applications. The device has 52 I/O lines and is powered by a 3.3V supply voltage, with a minimum of 3V and a maximum of 3.6V. The FPGA is packaged in a plastic quad flat pack (VQFP-64) and features 64 terminals in a quad terminal position.
Xilinx XC9572XL-10VQ64Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 52 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.