
CMOS Flash Programmable Logic Device (PLD) offering 72 macrocells with a maximum clock frequency of 100 MHz and a 10 ns propagation delay. Features 34 I/O lines and operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. Packaged in a 44-terminal, quad-positioned VQFP (VQFP-44) with a JEDEC package code of S-PQFP-G44. Commercial temperature grade suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Xilinx XC9572XL-10VQG44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9572XL-10VQG44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XL-10VQG44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.