Industrial-grade Flash Programmable Logic Device (PLD) featuring 72 macrocells and a 10ns propagation delay. This CMOS component operates with a maximum clock frequency of 100MHz and offers 34 I/O lines. It is housed in a 44-terminal, QUAD-positioned S-PQFP-G44 package, with a supply voltage range of 3V to 3.6V. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the Xilinx XC9572XL-10VQG44I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9572XL-10VQG44I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XL-10VQG44I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.