CMOS Flash Programmable Logic Device (PLD) with 72 macrocells and a maximum clock frequency of 100 MHz. Features a 10ns propagation delay, 52 I/O lines, and operates from a 3.3V nominal supply voltage (3V to 3.6V range). Housed in a 64-terminal, quad-positioned VQFP-64 package, this device is rated for commercial temperature operation from 0°C to 70°C.
Sign in to ask questions about the Xilinx XC9572XL-10VQG64C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9572XL-10VQG64C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XL-10VQG64C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.