The XC9572XL is a 44-pin quad flat package field-programmable gate array (FPGA) from Xilinx. It operates within a commercial temperature range of 0 to 70 degrees Celsius and can handle a maximum supply voltage of 3.6V. The device features 34 I/O lines and supports clock frequencies up to 178.6 MHz. The FPGA is packaged in a QCCJ, LDCC44, or .7SQ package type, measuring 16.5862mm in width and length.
Sign in to ask questions about the Xilinx XC9572XL-5PCG44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9572XL-5PCG44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 178.6 |
| Number of I/O Lines | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XL-5PCG44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.