The XC9572XL-5TQ100C is a commercial temperature FPGA with a maximum operating temperature of 70 degrees Celsius. It has 100 terminals and a quad terminal position. The device is packaged in a 100-pin TQFP package and has a nominal supply voltage of 3.3 volts. It can operate at a maximum clock frequency of 178.6 MHz and has 72 I/O lines.
Sign in to ask questions about the Xilinx XC9572XL-5TQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9572XL-5TQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 178.6 |
| Number of I/O Lines | 72 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XL-5TQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.