The XC9572XL-5TQG100C is a commercial temperature grade field-programmable gate array (FPGA) from Xilinx, packaged in a 100-pin lead-free TQFP package. It operates at a nominal supply voltage of 3.3V, with a maximum frequency of 178.6 MHz. The device has 100 terminals and 72 I/O lines, with a temperature range of 0 to 70 degrees Celsius. It is suitable for use in commercial applications.
Sign in to ask questions about the Xilinx XC9572XL-5TQG100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9572XL-5TQG100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 178.6 |
| Number of I/O Lines | 72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XL-5TQG100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.