The XC9572XL-5VQ64C is a 64-terminal quad VQFP FPGA from Xilinx, operating within a commercial temperature range of 0 to 70 degrees Celsius. It supports a maximum clock frequency of 178.6 MHz and is powered by a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The device features 52 I/O lines and is packaged in a VQFP-64 format.
Xilinx XC9572XL-5VQ64C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 178.6 |
| Number of I/O Lines | 52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XL-5VQ64C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.