CMOS Flash Programmable Logic Device (PLD) offering 72 macrocells with a maximum clock frequency of 178.6 MHz and a 5ns propagation delay. Features 52 I/O lines, a 64-pin VQFP package, and operates within a commercial temperature range of 0°C to 70°C. Nominal supply voltage is 3.3V, with a range of 3V to 3.6V.
Sign in to ask questions about the Xilinx XC9572XL-5VQG64C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9572XL-5VQG64C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 178.6 |
| Number of I/O Lines | 52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XL-5VQG64C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.