The XC9572XL-7CS48I is a 48-pin industrial-grade field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of -40 to 85 degrees Celsius and features a maximum clock frequency of 125 MHz. The device is powered by a nominal 3.3V supply voltage, with a minimum and maximum rating of 3V and 3.6V, respectively. The FPGA has 38 I/O lines and is packaged in a 7x7mm CSP-48 format with terminals positioned on the bottom.
Sign in to ask questions about the Xilinx XC9572XL-7CS48I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9572XL-7CS48I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XL-7CS48I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.