The XC9572XL-7VQ64C is a commercial temperature FPGA with 64 terminals in a VQFP-64 package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a 3.3V supply voltage. The device has a maximum clock frequency of 125MHz and 52 I/O lines. It is suitable for use in commercial applications.
Xilinx XC9572XL-7VQ64C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XL-7VQ64C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.