The XC9572XV-5TQ100C is a commercial temperature FPGA from Xilinx, featuring a 100-pin TQFP package and a maximum operating temperature of 70 degrees Celsius. It has 100 terminals and 72 I/O lines, with a maximum clock frequency of 222 MHz. The device operates on a nominal supply voltage of 2.5V, with a minimum and maximum voltage range of 2.37V and 2.62V, respectively. It is suitable for use in commercial temperature applications.
Sign in to ask questions about the Xilinx XC9572XV-5TQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9572XV-5TQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.37 |
| Supply Voltage-Max | 2.62 |
| Clock Frequency-Max | 222 |
| Number of I/O Lines | 72 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XV-5TQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.