The XC9572XV-5TQ100I is a 100-pin TQFP industrial FPGA from Xilinx with 72 I/O lines. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.37V and 2.62V, respectively. The package is a TQFP-100 with a width and length of 14mm each. The terminal position is quad and the JEDEC package code is S-PQFP-G100.
Sign in to ask questions about the Xilinx XC9572XV-5TQ100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9572XV-5TQ100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.37 |
| Supply Voltage-Max | 2.62 |
| Number of I/O Lines | 72 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XV-5TQ100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.