The XC9572XV-7TQ100C is a 100-pin TQFP FPGA from Xilinx with a commercial temperature grade. It operates at a supply voltage of 2.37-2.62V and has a maximum clock frequency of 125MHz. The device has 72 I/O lines and is available in a 14x14mm package. The operating temperature range is from 0 to 70 degrees Celsius.
Sign in to ask questions about the Xilinx XC9572XV-7TQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9572XV-7TQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.37 |
| Supply Voltage-Max | 2.62 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 72 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XV-7TQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.