The XC9572XV is a commercial temperature FPGA with 44 terminals in a TQFP package. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a maximum clock frequency of 125 MHz and 34 I/O lines. It is supplied with a nominal voltage of 2.5V, with a minimum and maximum voltage of 2.37V and 2.62V, respectively.
Sign in to ask questions about the Xilinx XC9572XV-7VQ44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9572XV-7VQ44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.37 |
| Supply Voltage-Max | 2.62 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 34 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XV-7VQ44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.