The XC9572XV-7VQ44I is a 44-pin industrial temperature FPGA from Xilinx. It operates over a temperature range of -40 to 85 degrees Celsius. The device has 34 I/O lines and a maximum clock frequency of 125 MHz. It is supplied with a voltage between 2.37 and 2.62 volts. The FPGA is packaged in a TQFP44 package.
Sign in to ask questions about the Xilinx XC9572XV-7VQ44I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9572XV-7VQ44I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.37 |
| Supply Voltage-Max | 2.62 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 34 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XV-7VQ44I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.