The XC9572XV-7VQG44C is a commercial temperature FPGA with 44 terminals, operating between 0 and 70 degrees Celsius. It has a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.37V and 2.62V, respectively. The device can operate at a maximum clock frequency of 125MHz and features 34 I/O lines. It is packaged in a VQFP-44 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC9572XV-7VQG44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9572XV-7VQG44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.37 |
| Supply Voltage-Max | 2.62 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572XV-7VQG44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.