This configuration memory IC is a commercial-grade, 3.3V device with a maximum clock frequency of 33MHz. It features 8Mx32 bits of serial EEPROM memory and is packaged in a PC CARD-50 form factor. The device operates within a temperature range of 0 to 60 degrees Celsius.
Xilinx XCCACE128-I technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 50 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X50 |
| Width | 36 |
| Length | 42.8 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 33 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCCACE128-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.