System ACE MPM Solution 388-Pin BGA
Checking distributor stock and pricing after the page loads.
| Function | System ACE MPM Solution |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Internal Frequency | 133MHz |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.6V |
| Programmability | Yes |
| Pin Count | 388 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |