The XCF01SVO20CG is a 20-pin TSSOP configuration PROM from Xilinx, operating between -40°C and 85°C. It is programmable and has a typical supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device is packaged in a TSSOP package family.
Checking distributor stock and pricing after the page loads.
| Function | Configuration PROM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Programmability | Yes |
| Pin Count | 20 |
| Package/Case | TSSOP |
| Package Family Name | SOP |