The XCF02SVOG20C is a 20-pin industrial-grade serial configuration memory IC from Xilinx, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 3.3V, with a maximum supply current of 0.01A. The device has a memory capacity of 2097152 words, with a standby current of 0.001A. It is packaged in a TSSOP20 package with a width of 4.4mm and a length of 6.5024mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCF02SVOG20C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5024 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.01 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCF02SVOG20C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.