The XCF16PFSG48C is a 48-pin industrial-grade FPGA configuration memory IC from Xilinx. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.65-2V with a maximum supply current of 0.04A. The device is packaged in a lead-free, plastic, TFBGA-48 package with 48 terminals positioned on the bottom. It is a serial configuration memory IC with a capacity of 16,777,216 words and 16,000,000 words of code.
Xilinx XCF16PFSG48C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 8 |
| Length | 9 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Supply Current-Max | 0.04 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCF16PFSG48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.