
The Xilinx XCF32PFS48C is an industrial-grade FPGA configuration memory with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 48 terminals and is packaged in a 8mm x 9mm TFBGA package. The device operates on a supply voltage of 1.65V to 2V and has a maximum supply current of 0.04A. It is a serial configuration memory with a capacity of 32,000,000 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCF32PFS48C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 8 |
| Length | 9 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Supply Current-Max | 0.04 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCF32PFS48C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.