The XCF32PFSG48C is a 48-pin configuration memory IC from Xilinx, featuring a JEDEC package code of R-PBGA-B48. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 1.65 to 2 volts. The device has a maximum supply current of 0.04 amps and is designed for industrial temperature applications.
Xilinx XCF32PFSG48C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 8 |
| Length | 9 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Supply Current-Max | 0.04 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCF32PFSG48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.