The XCKU035-1 is a field-programmable gate array (FPGA) from Xilinx, operating within a commercial extended temperature range of 0 to 100 degrees Celsius. It has 676 terminals positioned on the bottom and measures 27mm in width and length. The device is supplied with a nominal voltage of 0.95V, a minimum of 0.922V, and a maximum of 0.979V. It features 312 outputs and 312 inputs.
Xilinx XCKU035-1FBVA676E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 312 |
| Number of Inputs | 312 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU035-1FBVA676E to view detailed technical specifications.
No datasheet is available for this part.