
High-performance Field Programmable Gate Array (FPGA) featuring 1700 CLBs and 355,474 cells. This CMOS device operates within a commercial extended temperature range of 0°C to 85°C. It utilizes a 1156-terminal PBGA package with a nominal supply voltage of 0.95V, ranging from 0.922V to 0.979V. The FPGA offers 520 inputs and 520 outputs, with terminals positioned at the bottom.
Xilinx XCKU035-1FFVA1156C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1156 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 520 |
| Number of Inputs | 520 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU035-1FFVA1156C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.