The XCKU035-1FFVA1156I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a S-PBGA-B1156. It operates within a temperature range of -40°C to 100°C and is rated for industrial use. The device has 1156 terminals, with 520 inputs and 520 outputs. The supply voltage is between 0.922V and 0.979V, with a nominal voltage of 0.95V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCKU035-1FFVA1156I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 1156 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 520 |
| Number of Inputs | 520 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU035-1FFVA1156I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.