The XCKU040-1FFVA1156I is an industrial-grade field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of -40 to 100 degrees Celsius and is supplied with a nominal voltage of 0.95V, with a minimum of 0.922V and a maximum of 0.979V. This device features 1156 terminals, with 520 inputs and 520 outputs, and is packaged in a 35x35mm BGA-1156 format with terminals positioned on the bottom.
Xilinx XCKU040-1FFVA1156I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1156 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 520 |
| Number of Inputs | 520 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU040-1FFVA1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.