
Field Programmable Gate Array (FPGA) featuring 1920 Configurable Logic Blocks (CLBs) and 424,200 cells. CMOS technology enables operation with a nominal supply voltage of 0.95V, ranging from 0.922V to 0.979V. This component offers 520 inputs and 520 outputs, housed in an 1156-terminal PBGA package (FBGA-1156, JEDEC S-PBGA-B1156) with dimensions of 35x35mm. Operating temperature range spans from 0°C to 100°C.
Xilinx XCKU040-2FFVA1156E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1156 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 520 |
| Number of Inputs | 520 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU040-2FFVA1156E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.