
The XCKU040-2FFVA1156I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a BGA-1156 format with 1156 terminals on the bottom. It operates within a temperature range of -40 to 100 degrees Celsius and has a supply voltage of 0.922 to 0.979 volts. The device has 520 inputs and 520 outputs. It is designed for industrial applications.
Xilinx XCKU040-2FFVA1156I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1156 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 520 |
| Number of Inputs | 520 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU040-2FFVA1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.