The XCKU040-L1FBVA676I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a BGA-676 package with 676 terminals positioned on the bottom. It operates within a temperature range of -40°C to 100°C, with a supply voltage of 0.922V to 0.979V. This device has 520 inputs and 520 outputs, making it suitable for industrial applications.
Xilinx XCKU040-L1FBVA676I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 676 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 520 |
| Number of Inputs | 520 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU040-L1FBVA676I to view detailed technical specifications.
No datasheet is available for this part.