The XCKU040-L1FBVA900I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 900 terminals positioned on the bottom and is packaged in a 31mm x 31mm S-PBGA-B900 package. The device operates within a supply voltage range of 0.922V to 0.979V and has 520 outputs and 520 inputs. This industrial-grade FPGA is suitable for high-temperature applications.
Sign in to ask questions about the Xilinx XCKU040-L1FBVA900I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCKU040-L1FBVA900I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 900 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 520 |
| Number of Inputs | 520 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU040-L1FBVA900I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.