
The XCKU060-1FFVA1517I is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring an industrial temperature range of -40 to 100 degrees Celsius. It has 1517 terminals positioned on the bottom and is packaged in a 40mm x 40mm BGA with 624 outputs and 624 inputs. The FPGA operates within a supply voltage range of 0.922 to 0.979 volts. It is designed for use in high-temperature applications.
Xilinx XCKU060-1FFVA1517I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 624 |
| Number of Inputs | 624 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU060-1FFVA1517I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.