The XCKU085-1FLVB1760C is a commercial extended Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 1760 terminals positioned on the bottom and is packaged in a 42.5x42.5mm BGA. It requires a supply voltage between 0.922 and 0.979 volts. The FPGA features 676 inputs and 676 outputs.
Xilinx XCKU085-1FLVB1760C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1760 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 676 |
| Number of Inputs | 676 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU085-1FLVB1760C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.