The XCKU115-1FLVD1517I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 1517-pin BGA-1517 package. It operates within a temperature range of -40°C to 100°C, suitable for industrial applications. The device has 832 inputs and 832 outputs, with a nominal supply voltage of 0.95V, minimum of 0.922V, and maximum of 0.979V. This FPGA is designed for use in a variety of applications, including those requiring high-performance processing and flexibility.
Xilinx XCKU115-1FLVD1517I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU115-1FLVD1517I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.