The XCKU115-2FLVB1760E is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 1760-pin BGA. It operates over a temperature range of -0°C to 100°C. The device has 832 outputs and 832 inputs. The supply voltage is nominally 0.95V, with a minimum of 0.922V and a maximum of 0.979V.
Xilinx XCKU115-2FLVB1760E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1760 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU115-2FLVB1760E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.