The XCKU115-2FLVB2104E is a Field-Programmable Gate Array (FPGA) from Xilinx with 2104 terminals. It has a JEDEC Package Code of S-PBGA-B2104 and a package type of BGA-2104. The device operates within a temperature range of 0 to 100 degrees Celsius. It has 832 outputs and 832 inputs. The supply voltage is nominally 0.95V, with a minimum of 0.922V and a maximum of 0.979V.
Sign in to ask questions about the Xilinx XCKU115-2FLVB2104E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCKU115-2FLVB2104E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2104 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2104 |
| Width | 47.5 |
| Length | 47.5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU115-2FLVB2104E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.