The XCKU115-2FLVF1924E is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a BGA-1924 format. It operates over a temperature range of 0 to 100 degrees Celsius. The device has 832 outputs and 832 inputs, and is powered by a nominal supply voltage of 0.95V, with a minimum and maximum voltage of 0.922V and 0.979V, respectively. This FPGA is suitable for use in a variety of applications, including those requiring high levels of integration and flexibility.
Xilinx XCKU115-2FLVF1924E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1924 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1924 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU115-2FLVF1924E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.