The XCKU115-3FLVB2104E is a field programmable gate array (FPGA) from Xilinx, featuring 2104 terminals in an S-PBGA-B2104 package. It operates within a temperature range of 0 to 100 degrees Celsius. The device has 832 outputs and 832 inputs, with a nominal supply voltage of 0.95 volts. The FPGA's dimensions are 47.5 millimeters in width and length.
Sign in to ask questions about the Xilinx XCKU115-3FLVB2104E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCKU115-3FLVB2104E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2104 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2104 |
| Width | 47.5 |
| Length | 47.5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU115-3FLVB2104E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.