Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCKU13P-L1FFVE900I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 900 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.72 |
| Supply Voltage-Min | 0.698 |
| Supply Voltage-Max | 0.742 |
| Number of Outputs | 304 |
| Number of Inputs | 304 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU13P-L1FFVE900I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.