The XCR3032XL-10CSG48C is a 48-pin commercial temperature S-PBGA-B48 FPGA from Xilinx. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 95 MHz. The device has 36 I/O lines and is supplied with a nominal voltage of 3.3V. It is packaged in a 0.80 mm pitch, lead-free CSP-48 package.
Sign in to ask questions about the Xilinx XCR3032XL-10CSG48C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCR3032XL-10CSG48C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 95 |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3032XL-10CSG48C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.