The XCR3032XL-5PCG44C is a commercial grade field-programmable gate array (FPGA) from Xilinx. It features 44 terminals in a quad terminal position and operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum clock frequency of 175 MHz and 36 I/O lines. It is packaged in a lead-free, plastic, 44-pin LCC package.
Sign in to ask questions about the Xilinx XCR3032XL-5PCG44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCR3032XL-5PCG44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 175 |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3032XL-5PCG44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.