The XCR3032XL-7CS48C is a commercial temperature grade microcontroller with 48 pins, operating at a supply voltage of 3.3V, with a maximum clock frequency of 119 MHz. It has 36 I/O lines and is packaged in a 0.80 MM PITCH, CSP-48 package. The device is designed to operate within a temperature range of 0 to 70 degrees Celsius. It is a surface-mount device with a bottom-terminal position.
Sign in to ask questions about the Xilinx XCR3032XL-7CS48C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCR3032XL-7CS48C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 119 |
| Number of I/O Lines | 36 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3032XL-7CS48C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.